• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MBB02070C3900FCT00 Metal film resistor 390 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
Metal film resistor
Resistance
390 Ω
Power rating
0.60 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 0.04295 / piece)
€ 2.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Metal film resistor

Type

Axial lead

Resistance

390 Ω

Power rating

0.60 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Content

1 pc(s)

Type

MBB02070C3900FCT00

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026147 Vishay MBB02070C3900FCT00 Metal film resistor 390 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026147 Vishay MBB02070C3900FCT00 Metal film resistor 390 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)