• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MMB02070C1202FB200 MMB02070C1202FB200 Thin film resistor 12 kΩ SMD 0207 0.40 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Thin film resistor
Resistance
12 kΩ
Power rating
0.40 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Thin film resistor

Type

SMD

Type

0207

Resistance

12 kΩ

Power rating

0.40 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Length

5.80 mm

(Ø)

2.20 mm

Content

1 pc(s)

Dim

(Ø x L) 2.20 mm x 5.80 mm

Type

MMB02070C1202FB200

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3025878 Vishay MMB02070C1202FB200 MMB02070C1202FB200 Thin film resistor 12 kΩ SMD 0207 0.40 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3025878 Vishay MMB02070C1202FB200 MMB02070C1202FB200 Thin film resistor 12 kΩ SMD 0207 0.40 W 1 % 1 pc(s) Tape

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.