• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Opto-isolator - LED controller ILD615-2 DIP 8 Transistor Tube

Packaging type
Tube
Product type
Opto-isolator - LED controller
Enclosure
DIP 8
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

ILD615-2

Product type

Opto-isolator - LED controller

Enclosure

DIP 8

Manufacturer

Vishay

UF typ.

1.15 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

2

Output type

Transistor

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+100 °C

Mounting type

Through-hole

Content

1 pc(s)

Height

0.00 mm

Length

0 mm

Width

0.00 mm

Tolerance ±

5 %

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028309 Vishay Opto-isolator - LED controller ILD615-2 DIP 8 Transistor Tube

User & Safety Instructions

User & Safety Instructions 3028309 Vishay Opto-isolator - LED controller ILD615-2 DIP 8 Transistor Tube