• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RTO020F330R0JTE3 HV resistor 330 Ω THT TO 220 20 W 5 % 1 pc(s) Tube

Packaging type
Tube
Product type
HV resistor
Resistance
330 Ω
Power rating
20 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Product type

HV resistor

Type

THT

Type

TO 220

Resistance

330 Ω

Power rating

20 W

Tolerance ±

5 %

Temperature coefficient

150 ppm/°C

Width

1.3 mm

(Ø)

0 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Threshold voltage

500 V

Content

1 pc(s)

Type

RTO020F330R0JTE3

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026852 Vishay RTO020F330R0JTE3 HV resistor 330 Ω THT TO 220 20 W 5 % 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3026852 Vishay RTO020F330R0JTE3 HV resistor 330 Ω THT TO 220 20 W 5 % 1 pc(s) Tube

What kind of High Power Wirewound Resistors are you looking for?