
Number
Total (€ 0.10 / piece)
€ 0.10
incl. VAT
14-day return policy included
Technical specifications
- Series: TLH, 44
- Product type
LED wired
- Type
TLHG4405
- Factory colour
Green
- Forward voltage U(F)
2.4 V
- Forward current I(F)
30 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
15 mcd
- Wavelength
565 nm
- Radiation angle
60°
- Type (LEDs)
Diffused
- Lens type
Circular
- Dim
(Ø x L) 3.2 mm x 34.4 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Length
34.4 mm
- (Ø)
3.2 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1125277 Vishay TLHG4405 LED wired Green Circular 3 mm 15 mcd 60 ° 30 mA 2.4 V
User & Safety Instructions
User & Safety Instructions 1125277 Vishay TLHG4405 LED wired Green Circular 3 mm 15 mcd 60 ° 30 mA 2.4 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.




























