• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TS53YL105MR10 Cermet trimmer linear 0.2 W 1.000 kΩ 220 ° 270 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
1.000 kΩ
Resistance characteristic
linear
Power rating
0.2 W
Mechanical angle
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cermet trimmer

Resistance

1.000 kΩ

Resistance characteristic

linear

Power rating

0.2 W

Electrical angle

220°

Mechanical angle

270°

Connection

SMD

Operation type

top

Min. temperature

-55 °C

Max. temperature

+125 °C

Temperature coefficient

100 ppm/°C

Tolerance ±

0.2 %

Width

5 mm

Height

2.7 mm

Dim

(L x W x H) 5 x 5 x 2.7 mm

Content

1 pc(s)

Type

TS53YL105MR10

Length

5 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026970 Vishay TS53YL105MR10 Cermet trimmer linear 0.2 W 1.000 kΩ 220 ° 270 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3026970 Vishay TS53YL105MR10 Cermet trimmer linear 0.2 W 1.000 kΩ 220 ° 270 ° 1 pc(s)