
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Type
SMCJ43CA-E3/57T
- Product type
TVS diode
- Enclosure
DO 214AB
- Manufacturer
Vishay
- Manuf. code
VIS
- Reverse voltage U(R)
43 V
- Breakdown voltage U(BR)
47.8 V
- Terminal voltage U(CL)
69.4 V
- Peak current I(pp)
21.6 A
- Power (max) P(TOT)
1.5 kW
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Mounting type
Surface-mount
- Series
TransZorb®
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 596471 Vishay TVS diode SMCJ43CA-E3/57T DO 214AB 47.8 V 1.5 kW
User & Safety Instructions
User & Safety Instructions 596471 Vishay TVS diode SMCJ43CA-E3/57T DO 214AB 47.8 V 1.5 kW
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.94€ 4.64*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























