• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay WSR3R0100FEA SMD resistor 0.01 Ω SMD 4527 3 W 1 % 75 ppm/°C 1 pc(s) Tape

Packaging type
Tape
Product type
SMD resistor
Type
4527
Resistance
0.01 Ω
Power rating
3 W
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vishay SMD-resistance WSR3 3W 1% R01 belt

Our service for you

Technical specifications

  • Application: The fully welded design of the Power Metal Strip® resistors makes Ideal suitable for all types of current measurement, voltage division and pulse applications.
  • ESD Packaging: No ESD
  • MSL: 1 - unlimited
  • Series WSR3
  • Design 4527
  • Delivery type: Belt
  • Weight: 0.44 g
  • Solder-able 260°C / 10s
  • Resistance tolerance: ±1 %
  • Rated output: 3 W
  • Load reduction: Linear from 70°C to 275°C (0W)
  • Qualification: AEC-Q200
Packaging type

Tape

Product type

SMD resistor

Type

SMD

Type

4527

Resistance

0.01 Ω

Power rating

3 W

Tolerance ±

1 %

Temperature coefficient

75 ppm/°C

Length

11.6 mm

Width

7.0 mm

Height

2.4 mm

Content

1 pc(s)

Dim

(L x W x H) 11.6 x 7.0 x 2.4 mm

RoHS-compliant

Yes

Type

WSR3R0100FEA

Operating temperature (max.)

275 °C

Operating temperature (min.)

-65 °C

Insulation resistance

100 MΩ

Documents & Downloads

Datasheet

Datasheet 3465098 Vishay WSR3R0100FEA SMD resistor 0.01 Ω SMD 4527 3 W 1 % 75 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3465098 Vishay WSR3R0100FEA SMD resistor 0.01 Ω SMD 4527 3 W 1 % 75 ppm/°C 1 pc(s) Tape

Description

SMD High-load wire resistance type WSR

This text is machine translated.

Features

  • • Power metal strip SMD resistor
  • • High Temperature: Operating temperature up to 275°C 
  • • Proprietary processing method for extremely low resistance values
  • • Sulfur resistance through a design that is insensitive even in sulfur-rich environments
  • • Specially selected and stabilized materials allow performance reduction at high temperatures (up to +275°C)
  • • Solid nickel-chrome alloy resistor with low TCR (< 20 ppm/°C)
  • • Very low inductance (< 5 nH)
  • • Excellent frequency response up to 50 MHz
  • • Low thermal EMF (< 3 μV/°C)
  • • AEC-Q200 certified (flame retardation tests may not apply to some resistance technologies)

What kind of SMD Resistors are you looking for?