• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Z32041413307J6C000 Resistance wire 33 Ω THT 0614 3 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Resistance wire
Resistance
33 Ω
Power rating
3 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Resistance wire

Type

THT

Type

0614

Resistance

33 Ω

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

180 ppm/°C

Length

13 mm

Width

53 mm

(Ø)

4.8 mm

Max. temperature

+200 °C

Content

1 pc(s)

Dim

(Ø x L) 4.8 mm x 13 mm

Type

Z32041413307J6C000

Operating temperature (max.)

250 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026800 Vishay Z32041413307J6C000 Resistance wire 33 Ω THT 0614 3 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026800 Vishay Z32041413307J6C000 Resistance wire 33 Ω THT 0614 3 W 5 % 1 pc(s) Tape

What kind of High Power Wirewound Resistors are you looking for?