It is equipped with wide Class 1 reflex strips to be clearly visible in the dark
It is made of steel and comes with 2 keys and 9 fasteners
Reinforced fasteners, which can be purchased separately, are available as an option
Technical specifications
Product type
Barking barrier (manually operated)
Hub
Not required
Documents & Downloads
Datasheet
Datasheet 3863094 VISO STOPLACE Barking barrier (manually operated)
User & Safety Instructions
User & Safety Instructions 3863094 VISO STOPLACE Barking barrier (manually operated)
Description
Parking space barrier with a pipe diameter of 50 mm, with wide Class 1 reflex strips providing visibility in the dark. Made of galvanized steel. Comes with 2 keys and 9 fasteners. Reinforced fixing elements (sold separately) are available as an option.
Parking space barrier with a pipe diameter of 50 mm, with wide Class 1 reflex strips providing visibility in the dark. Made of galvanized steel. Comes with 2 keys and 9 fasteners. Reinforced fixing elements (sold separately) are available as an option.