• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitalMaxx Massage gun 25 W White

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VitalMaxx mini massage gun Smart grip white

  • Powerful massage device for intensive use in 5 steps
  • With ergonomic form for maximum user comfort from almost any angle
  • Can effectively help to shorten recovery time after peak performance, promote blood circulation and restore mobility
  • With 4 different attachments
  • Lithium-ion battery (1800 mAh) for up to 50 minutes running time - no annoying battery change

Technical specifications

  • Battery life 5.5 min.
  • Battery charging time 4.0 h
  • Cable length: 51.0 cm
Product type

Massage gun

Power supply (LOV)

Li-ion rechargeable batteries

Dim

(L x W x H) 15 x 12 x 4 cm

Weight

400 g

Switching stages

5

Operating voltage

7.4 V

Factory colour

White

25 W

Width

12 cm

Height

4 cm

Length

15 cm

Documents & Downloads

Datasheet

Datasheet 3465773 VitalMaxx Massage gun 25 W White

User & Safety Instructions

User & Safety Instructions 3465773 VitalMaxx Massage gun 25 W White

Description

The Power massage has never been so handy. The "VitalMaxx" mini massage gun scores not only by the intensive Power boost massage, but also by a clever design, which promises more grip force. Depending on the muscle group, the hard-to-reach areas of Ideal are also massaged and stressed.

The compact Massage Gun operates at up to 3000 beats per minute and provides a powerful massage in a class of its own. The CLOU: An integrated sensor "ignites" the Power BOOST when the pressure is increased slightly during use, increasing the number of strokes per minute for an even more intense massage experience. The circulation is stimulated strongly.

Thanks to its compact dimensions, the "VitalMaxx" mini massage gun can also be transported via Ideal - this makes massages possible wherever you go. 4 different attachments and 5 power levels enable the soft to intensive stimulation and therewith the individually fitting optimization of your regeneration unit.

This text is machine translated.

Scope of delivery

  • 1x massage gun, 1x fork attachment, 1x cartridge attachment, 1x ball attachment, 1x flat attachment, 1x USBC charging cable

More interesting products

(*All information is plus legal VAT)