• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm KH208-810B12R High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
12 Ω
Power rating
5 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VitrOhm KH208-810B12R High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

12 Ω

Power rating

5 W

Tolerance ±

10 %

(Ø)

0.8 mm

Max. temperature

+350 °C

Min. temperature

-55 °C

Threshold voltage

2000 V

Content

1 pc(s)

Dim

(Ø) 0.8 mm

RoHS-compliant

Yes

Type

KH208-810B12R

Type

Axially wires

Design type

High load

Documents & Downloads

Datasheet

Datasheet 428263 VitrOhm KH208-810B12R High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 428263 VitrOhm KH208-810B12R High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)

Description

High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)