• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm KHS800KB-AX-1KAA High power resistor 1 kΩ THT 8 W 10 % 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
High power resistor
Resistance
1 kΩ
Power rating
8 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VitrOhm ceramic Hochlastwiderstälate 8

Our service for you

Technical specifications

  • Total length 97 mm.
  • Diameter, connection wire 0.8 mm
  • High-power wire resistance
  • Casing made of ceramic tube closed with cement
  • Winding on a glass-fiber body with special direct contact, temperature-resistant
Packaging type

Bulk

Product type

High power resistor

Type

THT

Resistance

1 kΩ

Power rating

8 W

Tolerance ±

10 %

Temperature coefficient

0 ppm/°C

Length

25 mm

Width

9 mm

Height

9 mm

Max. temperature

+350 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(L x W x H) 25 x 9 x 9 mm

RoHS-compliant

Yes

Type

KHS800KB-AX-1KAA

Documents & Downloads

Datasheet

Datasheet 3357520 VitrOhm KHS800KB-AX-1KAA High power resistor 1 kΩ THT 8 W 10 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3357520 VitrOhm KHS800KB-AX-1KAA High power resistor 1 kΩ THT 8 W 10 % 1 pc(s) Bulk

What kind of High Power Wirewound Resistors are you looking for?