• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm KWH570JC-AX-1R5AA High power resistor 1.5 Ω THT 5 W 5 % 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
High power resistor
Resistance
1.5 Ω
Power rating
5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-load wire-Widerstäde 5W 5%

Our service for you

Technical specifications

  • Total length: 110 mm.
  • Diameter, connection wire 0.8 mm
  • High-power wire resistance
  • Casing made of ceramic tube closed with cement
  • Winding on a glass-fiber body with special direct contact, temperature-resistant
Packaging type

Bulk

Product type

High power resistor

Type

THT

Resistance

1.5 Ω

Power rating

5 W

Tolerance ±

5 %

Temperature coefficient

300 ppm/°C

Length

22 mm

Width

9.4 mm

Height

9.4 mm

(Ø)

0.8 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Threshold voltage

350 Vrms

Content

1 pc(s)

Dim

(Ø x H) 0.8 mm x 9.4 mm

RoHS-compliant

Yes

Type

KWH570JC-AX-1R5AA

Documents & Downloads

Datasheet

Datasheet 3357422 VitrOhm KWH570JC-AX-1R5AA High power resistor 1.5 Ω THT 5 W 5 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3357422 VitrOhm KWH570JC-AX-1R5AA High power resistor 1.5 Ω THT 5 W 5 % 1 pc(s) Bulk

What kind of High Power Wirewound Resistors are you looking for?