• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm POS100JT-52-10RAA POS100JT-52-10RAA Metal film resistor 10 Ω THT 0207 1 W 5 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Metal film resistor
Resistance
10 Ω
Power rating
1 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

460 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.09 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal oxide layer WiderstäNDE 0207 1W TK

Our service for you

Technical specifications

  • Diameter. Resistance 2.4 mm
  • Diameter. Connection wire 0.6 mm
  • Min. Operating temperature -55 °C
  • Max. operating temperature: 200 °C
Packaging type

Box

Product type

Metal film resistor

Type

THT

Type

0207

Resistance

10 Ω

Power rating

1 W

Tolerance ±

5 %

Length

6.3 mm

(Ø)

2.4 mm

Content

1 pc(s)

Dim

(Ø x L) 2.4 mm x 6.3 mm

RoHS-compliant

Yes

Type

POS100JT-52-10RAA

Documents & Downloads

Datasheet

Datasheet 3359229 VitrOhm POS100JT-52-10RAA POS100JT-52-10RAA Metal film resistor 10 Ω THT 0207 1 W 5 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3359229 VitrOhm POS100JT-52-10RAA POS100JT-52-10RAA Metal film resistor 10 Ω THT 0207 1 W 5 % 1 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)