• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco 46/10 15FG Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

1/5
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIVANCO stereo jack connection, ultra-flat, 3.5mm plug to 3.5mm plug, black 1.5m

  • Stereo jack connection
  • Design 3.5mm plug on 3.5mm plug
  • Extremely flat cable with small plugs
  • Specially designed for mobile use with smartphones and Tablets
  • Gold-plated contact surfaces
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.50 m

Factory colour

Black

Connector version

straight

Cable features

ribbon

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2231220 Vivanco 46/10 15FG Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black

Description

Scope of delivery

  • VIVANCO stereo jack connection, ultra-flat, 3.5mm plug to 3.5mm plug, black 1.5m

What kind of Audio Cables are you looking for?