• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable [1x - 1x ] 10 m 120 dB PVC coating White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

HQ 120 dB Antenna cable

  • 24K gold-plated plug, fabric casing, 120 dB, double shield, adapter included, 1.5 m length

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

No. of B connections

1 x

Cable length

10 m

Factory colour

White

Shield rating greater than

120 dB

Shielding

Braid shielding/shielding film

Cable features

PVC coating

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527639 Vivanco Antennas, SAT Cable [1x - 1x ] 10 m 120 dB PVC coating White

Description

FIRST ANT ANTENNENSIGNAL TRANSMISSION The HImage coaxial cable transmits video signals with 120 dB to your Decoder or TV and offers a high quality, stable transmission for optimal viewing experience of your favorite transmissions. Thanks to its length of 1.5 meters, it is also suitable Ideal for connecting a TV set far from the antenna socket in the living room, kitchen or bedroom.

HIGHLY DURABLE CABLE Nylon fiber and PVC sheath, EMI protection and protective aluminum mylar film make it extremely durable; it is also suitable for connections in confined and confined spaces. The gold-plated plugs and the casing made of zinc alloy not only provide for optimum performance, but also for long durability.

DOUBLE SHIELDED This STP cable is particularly well protected against instability and ensures a constant perfect signal without interference from other electronic devices.

ADAPTER INCLUDED With the plug adapter included in delivery you can connect the cable to every antenna socket and thus ensure a seamless usage.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)