• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable [1x Belling-Lee/IEC plugs - 1x ] 10 m 100 dB double shielding White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ferrite coaxial antenna cable, 100 dB

  • Perfect connections for UHD TVs and high quality Hi-Fi systems

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plugs

No. of B connections

1 x

Cable length

10 m

Factory colour

White

Shield rating greater than

100 dB

Cable features

double shielding

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527638 Vivanco Antennas, SAT Cable [1x Belling-Lee/IEC plugs - 1x ] 10 m 100 dB double shielding White

Description

High-quality coaxial antenna cable with plug/socket, Ideal for connecting UHD, 4K and HDR TVs, Hi-Fi systems, computer TV cards, DVB-T receivers and radios. Thanks to double shielding and ferrite core, it offers perfect picture and sound quality. 100 dB shielding and gold-plated contacts for maximum signal strength.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)