• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable [1x Coax plug - 1x Coax socket] 1.5 m 90 dB Shielded White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

90 dB antenna cable with angled plugs

  • Satellite antenna cable with 90° angled plugs, white, 1.5 m long

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Coax plug

No. of B connections

1 x

Type B

Coax socket

Cable length

1.5 m

Factory colour

White

Shield rating greater than

90 dB

Connector version

angled on both sides

Cable features

Shielded

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527633 Vivanco Antennas, SAT Cable [1x Coax plug - 1x Coax socket] 1.5 m 90 dB Shielded White

Description

This Vivanco antenna cable is Ideal for all, who have very little space in front of the antenna socket. It is equipped with two 90° angled plugs (plug and socket), which ensure less cable mess.



The delivery also includes a satellite adapter with two plugs, so that you can connect this coaxial cable to any plug socket.


Properties:

Length: 1.5 m
Highly efficient shielding (90 dB)
90° angled plug
Supplied with socket adapter

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)