• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable [2x Coax plug - 1x Coax socket] 3 m 90 dB Shielded White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

90 dB antenna cable with angled plugs

  • Satellite antenna cable with 90° angled plugs, white, 3 m long

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

2 x

Type A

Coax plug

No. of B connections

1 x

Type B

Coax socket

Cable length

3 m

Factory colour

White

Shield rating greater than

90 dB

Connector version

angled

Cable features

Shielded

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527632 Vivanco Antennas, SAT Cable [2x Coax plug - 1x Coax socket] 3 m 90 dB Shielded White

Description

This Vivanco antenna cable is Ideal for all, who have very little space in front of the antenna socket. It has two plugs and one socket, which are bent by 90° and thus provide for less cable mess.



The delivery also includes a satellite adapter with two plugs, so that you can connect this coaxial cable to any plug socket.


Properties:

Length: 3 m
Highly efficient shielding (90 dB)
90° angled plug
Supplied with socket adapter

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)