• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable 3 m 100 dB gold plated connectors White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Ferrite coaxial antenna cable, 100 dB

  • Cable with ferrite core, bend protection and gold-plated plugs, adapter included, length 3M

Technical specifications

Product type

Antennas

Connection type

Antenna

Type A

Coax plug

Type B

Coax socket

Cable length

3 m

Factory colour

White

Shield rating greater than

100 dB

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527634 Vivanco Antennas, SAT Cable 3 m 100 dB gold plated connectors White

Description

The coaxial cable with the included adapter is perfectly suitable for connecting your antenna cable or video recorder
To your TV or DVD player.




This accessories with gold-plated connectors, a ferrite core and a double internal shielding guarantee excellent audio and video quality without loss of signal.




The soft-touch handle and the kink protection of the cable enable a variety of applications,
Even in tight spaces.


Features:

Length: 3 m
Highly efficient shielding (100 dB)
Ferrite core
Double shielding:
gold-plated connectors
Plug to socket adapter included

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)