• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Antennas, SAT Cable 3 m 120 dB gold plated connectors White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HQ 120 dB Antenna cable

  • 24K gold-plated plug, fabric casing, 120 dB, double shield, adapter included, 3M long

Technical specifications

Product type

Antennas

Connection type

Antenna

Type A

Coax plug

Type B

Coax plug

Cable length

3 m

Factory colour

White

Shield rating greater than

120 dB

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527640 Vivanco Antennas, SAT Cable 3 m 120 dB gold plated connectors White

Description

BEST antenna signal transmission The HImage coaxial cable transmits video signals with 120 dB to your cable receiver or television and thus offers a high-quality, stable transmission for an optimal viewing experience of your favorite transmissions. Thanks to its length of 3 meters, it is also suitable Ideal for connecting a TV set far from the antenna socket in the living room, kitchen or bedroom.

AN EXTREMELY DURABLE CABLE The nylon fiber and PVC sheath, EMI protection and aluminum Mylar protective film make it extremely durable; it is also suitable for connections in confined and confined spaces. The gold-plated connectors and the casing made of zinc alloy not only provide for optimum performance, but also for long durability.

DOUBLE SHIELDED The STP cable is highly protected against instability and ensures a constantly perfect signal without interference from other electronic devices.

INCLUSIVE ADAPTER With the plug adapter included in delivery you can connect the cable to each antenna socket and thus use unlimited.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)