• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek AM-713 Wiring kit Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External dimensions: 163m dia. x 55.5 mm
  • Inner dimensions: 145 Ø x 44 mm
  • Protection class IP66
  • Material: aluminium
Product type

Wiring kit

Factory colour

Grey

Weight

840 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1483668 Vivotek AM-713 Wiring kit Grey

User & Safety Instructions

User & Safety Instructions 1483668 Vivotek AM-713 Wiring kit Grey

Description

Outdoor mounting box for vivotek network cameras.

This text is machine translated.

Hints

Suitable for FD836B-EHTV
FD836B-EHVF 2
FD836B-HTV (order no. 1429327)
FD836B-hvf 2 (order no. 1429332)
FD 8382-etv
FD 8382-EVF 2
FD 8382-TV (order no. 1429325)
FD 8382-VF2 (order no. 1429330)
FD 9371-EHTV
FD 9371-HTV (order no. 1429334)
FD 9381-EHTV
FD 9381-HTV.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.