• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek CM48I8-90120 IR illuminator Outdoors

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

IR illuminator

Used at

Outdoors

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558998 Vivotek CM48I8-90120 IR illuminator Outdoors

Description

IR emitter • 100 ~ 250m • Elliptical beam • Angle 90° ~ 120° Main features: LED array 24 pieces LED wavelength 850nm external input IR ON/OFF control external output Day/night switching Automatic IR on/off controlled by light sensor Light sensitivity of light sensor 1/5/10/30(standard)/50/100% (max. 1000 lux) - (access via CaMate remote control / RS-485 control) Adjustable IR power 20% ~ 100% - (access via CaMate remote control / RS-485 control) Operating temperature -40°C ~ +60°C IP68, IK10 power consumption Max. 48 W CERTIFICATIONS: IEC 62471, EN 50130-4, CE: EN61000-6-3, EN60598-1, EN60598-2-5, FCC ClassB, EN60529

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.