• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VMC-2+P-5M-PUR 456850 Pepperl+Fuchs Content: 1 pc(s)

Image similar
Product type
Square connector
Type
C standard
Connection
Open end cable
IP rating
IP65
IP67
Nominal voltage
230 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Conductor material

PUR

Product type

Square connector

Type

C standard

Connection

Open end cable

IP65

IP67

Nominal voltage

230 V DC/AC

Total no. of pins

+ PE

Manufacturer part #

456850

Content

1 pc(s)

Cable Ø

4.5 mm

Cable length

5 m

Cable cross section

0.5 mm²

Length

5 m

max. cross section

0.5 mm²

Standard

DIN

Connector type

right angle

Max. temperature

85 °C

Min. temperature

-40 °C

Type

VMC-2+P-5M-PUR

Features

UV-proof

Leading contact (PE)

Yes

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630240 VMC-2+P-5M-PUR 456850 Pepperl+Fuchs Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630240 VMC-2+P-5M-PUR 456850 Pepperl+Fuchs Content: 1 pc(s)