
Highlights & Details
VCM Projection screen wall mount9x PFW6875
- Holder type: Rigid, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")Load capacity (max.) 648 kg
Technical specifications
- Product type
Projection screen wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Holder type
Rigid
Retractable
- Tilt range (top)
0°
- Tilt range (bottom)
0°
- Swivel range (left)
0°
- Add-on displays
9 Display(s)
- Swivel range (right)
0°
- Rotation
0°
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
No
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
34 cm
- Max. load capacity
648 kg
- Factory colour
Black
- Material (details)
Metal
- Width
530 mm
- Height
627 mm
- Depth
24 mm
- Weight
72 kg
- Dim
(W x H x D) 530 x 627 x 24 mm
- Screen orientation
Portrait
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Permissible load (per monitor)
72 kg
- Projection screen type (W x H)
3 x 3
- Projector screen type
Pop-up (retractable)
- Shelf
No
Documents & Downloads
Datasheet
Datasheet 1505224 Vogel's 9x PFW6875 3 x 3 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Retractable
User & Safety Instructions
User & Safety Instructions 1505224 Vogel's 9x PFW6875 3 x 3 Projection screen wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Retractable
Description
This text is machine translated.
Scope of delivery
- Wall bracket
- Fasteners
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





