
Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Solder pin
- Content 100 pc(s)
Our service for you
Technical specifications
- Connection
Soldering
- Product type
Pin
- Contact material
Bronze
- Mounting hole
1.3 mm
- Content
100 pc(s)
- Pin Ø
1.4 mm
- Width
2.8 mm
- Pin length (PCB)
3.5 mm
- Length
7.5 mm
- Dim
(L x W) 7.5 mm x 2.8 mm
- Manufacturer part #
1015.28
- Contact surface
Tin plated
- RoHS-compliant
Yes
- Type
1015.28
Documents & Downloads
Datasheet
Datasheet 1226187 Vogt Verbindungstechnik 1015.28 Pin Contact surface Tin plated 100 pc(s) (L x W) 7.5 mm x 2.8 mm
User & Safety Instructions
User & Safety Instructions 1226187 Vogt Verbindungstechnik 1015.28 Pin Contact surface Tin plated 100 pc(s) (L x W) 7.5 mm x 2.8 mm
Description
Scope of delivery
- 100 pieces.







































