
Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 1364C.68 Insert Pins
- Content 100 pc(s)
Our service for you
Technical specifications
- Connection
Soldering
- Product type
Connector pin
- Contact material
Brass
- Mounting hole
1 mm
- Content
100 pc(s)
- Pin Ø
1.05 mm
- Width
1.8 mm
- Pin length (PCB)
4.5 mm
- Length
10.8 mm
- Dim
(L x W) 10.8 mm x 1.8 mm
- Manufacturer part #
1364C.68
- Contact surface
Tin plated
- RoHS-compliant
Yes
- Connection length
5.8 mm
- Type
1364C.68
- Type
Square press-in shaft
- Connection
-
Documents & Downloads
Datasheet
Datasheet 526191 Vogt Verbindungstechnik 1364C.68 Insert Pins
Datasheet 526191 Vogt Verbindungstechnik 1364C.68 Insert Pins
User & Safety Instructions
User & Safety Instructions 526191 Vogt Verbindungstechnik 1364C.68 Insert Pins
Description
Scope of delivery
- 100 pieces.





















