• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1098t.68

EAN:
Part number:
Item no:
1/2
Product type
Connector tag
Contact material
Brass
Mounting hole
1.5 mm
Content
1 pc(s)
Connection
Soldering
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 1.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 1098t.68

  • Content 1 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Connector tag

Contact material

Brass

Mounting hole

1.5 mm

Content

1 pc(s)

Pin Ø

1.5 mm

Width

6.2 mm

Length

7.5 mm

Dim

(L x W) 7.5 mm x 6.2 mm

Manufacturer part #

1098t.68

Contact surface

Tin plated

Dimensions

Bohr-Ø x T x A x L x C x ØD x B x S (1.5 x 3.5 x 7.5 x 6.6 x 6.2 x M3 x 1.5 x 0.5 mm)

RoHS-compliant

Yes

Type

1098t.68

Mounting hole Ø

1.5 mm

Documents & Downloads

Datasheet

Datasheet 739716 Vogt Verbindungstechnik 1098t.68

More interesting products

(*All information is plus legal VAT)