• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1364p.68 Connector pin Contact surface Tin plated 100 pc(s) (L x W) 10 mm x 1.8 mm

1/2
Image similar
Product type
Connector pin
Contact material
Brass
Mounting hole
1 mm
Content
100 pc(s)
Pin length (PCB)
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug pins

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Connector pin

Contact material

Brass

Mounting hole

1 mm

Content

100 pc(s)

Pin Ø

1 mm

Width

1.8 mm

Pin length (PCB)

3.5 mm

Length

10 mm

Dim

(L x W) 10 mm x 1.8 mm

Manufacturer part #

1364p.68

Contact surface

Tin plated

RoHS-compliant

Yes

Type

1364p.68

Documents & Downloads

Datasheet

Datasheet 1226207 Vogt Verbindungstechnik 1364p.68 Connector pin Contact surface Tin plated 100 pc(s) (L x W) 10 mm x 1.8 mm

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)