• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1365l.68 Connector pin Contact surface Tin plated 100 pc(s) (L x W) 16.2 mm x 2.5 mm

1/2
Image similar
Product type
Connector pin
Contact material
Brass
Mounting hole
1.3 mm
Content
100 pc(s)
Pin length (PCB)
5.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.10 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Plug pins

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Connector pin

Contact material

Brass

Mounting hole

1.3 mm

Content

100 pc(s)

Pin Ø

1.3 mm

Width

2.5 mm

Pin length (PCB)

5.9 mm

Length

16.2 mm

Dim

(L x W) 16.2 mm x 2.5 mm

Manufacturer part #

1365l.68

Contact surface

Tin plated

RoHS-compliant

Yes

Type

1365l.68

Documents & Downloads

Datasheet

Datasheet 1226210 Vogt Verbindungstechnik 1365l.68 Connector pin Contact surface Tin plated 100 pc(s) (L x W) 16.2 mm x 2.5 mm

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)