
Number (Package size 500 pc(s))
Total (€ 0.18 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Solder lugs - 1F - Form A - D >=4 - 2036 Ms AG D2.6
- Content 500 pc(s)
Our service for you
Technical specifications
- Product type
Solder tag
- Contact material
Brass
- Content
500 pc(s)
- Width
4.5 mm
- Length
12 mm
- Dim
(L x W) 12 mm x 4.5 mm
- Manufacturer part #
2036.61
- Contact surface
Silver plated
- RoHS-compliant
Yes
- Type
2036 Ms ag D2,6
Documents & Downloads
Datasheet
Datasheet 3193138 Vogt Verbindungstechnik 2036 Ms ag D2,6 Solder tag Contact surface Silver plated 500 pc(s) (L x W) 12 mm x 4.5 mm
User & Safety Instructions
User & Safety Instructions 3193138 Vogt Verbindungstechnik 2036 Ms ag D2,6 Solder tag Contact surface Silver plated 500 pc(s) (L x W) 12 mm x 4.5 mm





















