• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1360.28 Cable Lugs

1/2
Image similar
Product type
Cable lug
Contact material
Bronze
Content
100 pc(s)
Connection
Soldering
Pin Ø
1.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 1360.28 Cable Lugs

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Cable lug

Contact material

Bronze

Content

100 pc(s)

Pin Ø

1.3 mm

Width

3.8 mm

Length

13.5 mm

Dim

(L x W) 13.5 mm x 3.8 mm

Manufacturer part #

1360.28

Contact surface

Tin plated

RoHS-compliant

Yes

Type

1360.28

Material (details)

Bronze, tin-plated

Connection

-

Documents & Downloads

Datasheet

Datasheet 526290 Vogt Verbindungstechnik 1360.28 Cable Lugs

User & Safety Instructions

User & Safety Instructions 526290 Vogt Verbindungstechnik 1360.28 Cable Lugs

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)