• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 2504.60 Solder Lug

Product type
Solder tag
Contact material
Brass
Mounting hole
3.2 mm
Content
100 pc(s)
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 2504.60 Solder Lug

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Solder tag

Contact material

Brass

Mounting hole

3.2 mm

Content

100 pc(s)

Width

5.5 mm

Length

24 mm

Dim

(L x W) 24 mm x 5.5 mm

Manufacturer part #

2504.60

Contact surface

Brass

RoHS-compliant

Yes

Type

2504.60

Material (details)

Polished brass

Type

2-pole for M3

Connection

-

Documents & Downloads

Datasheet

Datasheet 531928 Vogt Verbindungstechnik 2504.60 Solder Lug

User & Safety Instructions

User & Safety Instructions 531928 Vogt Verbindungstechnik 2504.60 Solder Lug

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)