• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3316A.67 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.38
-21 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3316A.67 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

  • 0.50 - 1 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Brass tin plated

Manufacturer part #

3316A.67

Type

3316A.67

AWG max.

18

AWG (min.)

22

max. cross section

1 mm²

Min. cross section

0.50 mm²

Dimensions

ØD x ØD1 x L x A1 x A2 x S 4.3 x 8 x 18 x 9 x 4.5 x 0.6 mm

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Brass, purely tin-plated

Cross section

5 - 1.0 mm²

Certification marks

DIN 46 225

Connection

-

Documents & Downloads

Datasheet

Datasheet 730059 Vogt Verbindungstechnik 3316A.67 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730059 Vogt Verbindungstechnik 3316A.67 Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)