
Highlights & Details
Vogt Verbindungstechnik 3492A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)
- 0.10 - 0.50 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3492A
- Type
3492A
- max. cross section
0.50 mm²
- Min. cross section
0.10 mm²
- Cross-section range
0.10 - 0.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
- Cross section
0.1 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731602 Vogt Verbindungstechnik 3492A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731602 Vogt Verbindungstechnik 3492A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)





















