• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3509a4 Crimp contact distributor Cross section (max.)=1 mm² Hole Ø=4 mm Not insulated Metal 1 pc

Product type
Crimp contact distributor
Thread size
M4
Hole Ø
4 mm
Insulation type
Not insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3509a4 Crimp contact distributor Cross section (max.)=1 mm² Hole Ø=4 mm Not insulated Metal 1 pc(s)

  • 0.50 - 1 mm²

Our service for you

Technical specifications

Product type

Crimp contact distributor

Thread size

M4

Hole Ø

4 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3509a4

Type

3509a4

AWG max.

18

AWG (min.)

22

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

upto+125 °C

Material (details)

Tinned electrolytic copper

Type

4-way

Cross section

5 - 1.0 mm²

Size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 602470 Vogt Verbindungstechnik 3509a4 Crimp contact distributor Cross section (max.)=1 mm² Hole Ø=4 mm Not insulated Metal 1 pc

Description

Cable terminal riveted for distributor.

More interesting products

(*All information is plus legal VAT)