
Number
Minimum order quantity: 3
Total (€ 0.72 / piece)
€ 2.16
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Vogt Verbindungstechnik 3575A Ring terminal Cross section (max.)=25 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
- - 25 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3575A
- Type
3575A
- max. cross section
25 mm²
- Cross-section range
25 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46234 / UL-No. E235797)
- Cross section
25 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731827 Vogt Verbindungstechnik 3575A Ring terminal Cross section (max.)=25 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)






















