
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.24
-50 %
€ 3.60
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3605C U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
- Red
- Cross section (max.): 1 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Red
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3605C
- Type
3605C
- AWG max.
18
- AWG (min.)
22
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (E-CU)
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737268 Vogt Verbindungstechnik 3605C U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737268 Vogt Verbindungstechnik 3605C U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)






















