1/2
Image similar
Ring terminal
M5
5.3 mm
Partially insulated
Blue
1 pc(s)
Cathode copper, tin plated
3632A
3632A
2.50 mm²
1.50 mm²
PVC
(D3 x L x R) (10 x 19 x 6.50) mm
1.50 - 2.50 mm²
Yes
No
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
1.5 - 2.5 mm²
-
Datasheet 737204 Vogt Verbindungstechnik 3632A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)