There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ring terminal
M6
6.5 mm
Partially insulated
Blue
1 pc(s)
Cathode copper, tin plated
3639ah
3639ah
14
16
2.50 mm²
1.50 mm²
HDPE
1.50 - 2.50 mm²
Yes
+ heatshrink
No
-10 - +105 °C
HDPE
Tin-plated electrolytic copper
+150 °C
1.5 - 2.5 mm²
600 V
M6
User & Safety Instructions 735499 Vogt Verbindungstechnik 3639ah Ring terminal + heatshrink Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Partially insulate