
Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.40
-43 %
€ 2.30
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3655C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
3655C
- Type
3655C
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (E-CU)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737190 Vogt Verbindungstechnik 3655C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737190 Vogt Verbindungstechnik 3655C U terminal 4 mm² 6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)





















