
Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.54
-37 %
€ 3.40
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3661A Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3661A
- Type
3661A
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Dimensions
(D3 x L x R) (11 x 22.5 x 7.50) mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737126 Vogt Verbindungstechnik 3661A Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737126 Vogt Verbindungstechnik 3661A Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
























