
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3677A Ring terminal Cross section (max.)=15 mm² Hole Ø=6 mm Partially insulated Blue 1 pc(s)
- 10 - 15 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3677A
- Type
3677A
- max. cross section
15 mm²
- Min. cross section
10 mm²
- Insulation material
Polyamide
- Dimensions
(D3 x L x R) (11 x 32.5 x 7.50) mm
- Cross-section range
10 - 15 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
10 - 15 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733490 Vogt Verbindungstechnik 3677A Ring terminal Cross section (max.)=15 mm² Hole Ø=6 mm Partially insulated Blue 1 pc(s)























