
Highlights & Details
Spade connectors, screw-in or riveted
- Metal
- 6.3 mm x 0.8 mm
- -
Our service for you
Technical specifications
- Product type
Blade connector
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
4.2 mm
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
38750B.60
- Type
38750B.60
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Material (details)
Bronze Ms
- Type
6.3 x 0.8
- Cross section
-
- Connection
-
- Surface
Polished
Documents & Downloads
Datasheet
Datasheet 732877 Vogt Verbindungstechnik 38750B.60 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulate
User & Safety Instructions
User & Safety Instructions 732877 Vogt Verbindungstechnik 38750B.60 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulate
Frequently Bought Together
(*All information is plus legal VAT)€ 4.44€ 3.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































