• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3903h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Pa

Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.73 / piece)
€ 0.84
-13 %
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female spade connector, with partially insulated heat-shrink sleeve

  • 100% watertight
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Red

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.50 mm²

AWG max.

22

AWG (min.)

18

Dim
Manufacturer part #

3903h

Insulation material

PE

Cross-section range

0.50 - 1 mm²

Size

6.3 x 0.8 mm

Features

+ heatshrink

Temperature range

-10 - +105 °C

Type

3903h

Insulation

HDPE

Material (details)

Tin-plated brass

Type

6.3 x 0.8 mm

Shrink temperature

+150 °C

Cross section

0.5 - 1 mm²

Documents & Downloads

Datasheet

Datasheet 735828 Vogt Verbindungstechnik 3903h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Pa

User & Safety Instructions

User & Safety Instructions 735828 Vogt Verbindungstechnik 3903h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Pa

Description

Internally coated with self-adhesive. The stripped wires are simply inserted, crimped with a commercially available crimping tool and heated with a hot air blower until the adhesive runs out sideways. Resistant to petrol, oil, salt water, battery acid and cleaning agents.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.