
Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.27
-41 %
€ 3.20
incl. VAT
14-day return policy included
Highlights & Details
Insulated round plug socket
Our service for you
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Pin Ø
5 mm
- Insulation type
Insulated
- Factory colour
Blue
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
No
- Manufacturer part #
3916S
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Temperature range
+70 °C
- Type
3916S
- Material (details)
Brass, tin-plated
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736620 Vogt Verbindungstechnik 3916S Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 5 mm Insulated Blue 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.79€ 63.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























