• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3974 N 0.14-6 mm2 3974n Crimper Crimp terminal 0.14 up to 6 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

3974n

Range of uses

Crimp terminal

Crimp area

0.14 up to 6 mm²

Crimp area AWG

10 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

10 awg

Suitable for

Vogt Verbindungstechnik

Weight

576

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193135 Vogt Verbindungstechnik 3974 N 0.14-6 mm2 3974n Crimper Crimp terminal 0.14 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3193135 Vogt Verbindungstechnik 3974 N 0.14-6 mm2 3974n Crimper Crimp terminal 0.14 up to 6 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.98€ 121.48*

More interesting products

(*All information is plus legal VAT)