
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crimper
- Manufacturer part #
3993
- Range of uses
Insulated cable lugs (angled)
- Crimp area
0.5 up to 2.5 mm²
- Crimp area AWG
14 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
14 awg
- Weight
593 g
- Suitable for
Sleeve width 4.8 mm
Documents & Downloads
Datasheet
Datasheet 829621 Vogt Verbindungstechnik 3993 Crimper Insulated cable lugs (angled) 0.5 up to 2.5 mm²
User & Safety Instructions
User & Safety Instructions 829621 Vogt Verbindungstechnik 3993 Crimper Insulated cable lugs (angled) 0.5 up to 2.5 mm²
Description
Features
- For crimping female spade connectors, angled.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 139.19€ 138.89*
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























