• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 5002.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 5 mm

1/2
Image similar
Product type
Clamp
Contact material
Steel plate
Content
1 pc(s)
Connection
Screws
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 5002.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 5 mm

  • Content 1 pc(s)

Our service for you

Technical specifications

Connection

Screws

Product type

Clamp

Contact material

Steel plate

Content

1 pc(s)

(Ø)

5 mm

Dim

(Ø) 5 mm

No. of brackets

1

Manufacturer part #

5002.99

Contact surface

Galvanised

Dimensions

ØD1 x L x L1 x A x N x G x B x H x S 5 x 7.5 x 14.7 x 4 x 3.6 x 4.8 x 8 x 5 x 0.8 mm

RoHS-compliant

Yes

Type

5002.99

Material (details)

Galvanised steel

Type

Single-strapped

Bundle diameter

5 mm

Documents & Downloads

Datasheet

Datasheet 730045 Vogt Verbindungstechnik 5002.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 5 mm

More interesting products

(*All information is plus legal VAT)